395-024-525-403

Heilind Number:EDA395-024-525-403
Manufacturer:EDAC
Manufacturer Number:395-024-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-403

Detailed Description

Introducing our Black Board-to-Board PCB Connector, a sleek and efficient solution for seamless circuit connections. Engineered for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With 24 positions and a pitch of .1 inch, it provides ample connectivity options with precise alignment. The contact material, Copper Alloy, ensures reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for both industrial and commercial use. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.