395-024-525-404

Heilind Number:EDA395-024-525-404
Manufacturer:EDAC
Manufacturer Number:395-024-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-404

Detailed Description

Introducing the 395-024-525-404, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in high-performance electronic systems. With an amperage rating of 3A and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable power transmission. Featuring a single row layout with 24 copper alloy contacts, it offers optimal signal integrity and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the 395-024-525-404 for efficient and durable board-to-board connections in your electronic projects.