395-024-525-412

Heilind Number:EDA395-024-525-412
Manufacturer:EDAC
Manufacturer Number:395-024-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-412

Detailed Description

Introducing our high-performance 395-024-525-412 Card Edge Connector, designed for seamless connectivity in electronic devices. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring 24 positions in a single row with a pitch of .1 inch, it allows for efficient data transmission on printed circuit boards. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-024-525-412 for robust and dependable board-to-board connections in your electronic projects.