395-024-525-458

Heilind Number:EDA395-024-525-458
Manufacturer:EDAC
Manufacturer Number:395-024-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-458

Detailed Description

Introducing the 395-024-525-458, a high-performance board-to-board PCB connector designed to elevate your connectivity solutions. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only boasts durability but also ensures safety in operation. Each of its 24 positions features copper alloy contact material, guaranteeing reliable and efficient power transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its single row design offers convenience in setup. Trust in the 395-024-525-458 to deliver superior performance and connectivity in any project.