395-024-525-478

Heilind Number:EDA395-024-525-478
Manufacturer:EDAC
Manufacturer Number:395-024-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-478

Detailed Description

Introducing our high-performance Black PCB Connectors, the ultimate solution for seamless board-to-board connectivity in electronic applications. Engineered for excellence, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 24 positions and a pitch of .1 inch, they offer ample connectivity options while maintaining optimal space efficiency. The copper alloy contact material guarantees secure and efficient data transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in the quality and durability of our Board To Board PCB Connectors to elevate your connectivity solutions.