395-024-525-488

Heilind Number:EDA395-024-525-488
Manufacturer:EDAC
Manufacturer Number:395-024-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-488

Detailed Description

Introducing our high-performance 395-024-525-488 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a single row with 24 positions, ensuring reliable and efficient power transfer in any electronic application. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and safety compliance. Each contact is made from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-024-525-488 for all your PCB connectivity needs.