395-024-525-503

Heilind Number:EDA395-024-525-503
Manufacturer:EDAC
Manufacturer Number:395-024-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-503

Detailed Description

Introducing our 395-024-525-503 Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 positions each, it offers ample connectivity possibilities for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in the quality and performance of our connector to meet your PCB connectivity needs with ease.