395-024-525-504

Heilind Number:EDA395-024-525-504
Manufacturer:EDAC
Manufacturer Number:395-024-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-504

Detailed Description

Introducing our cutting-edge 395-024-525-504 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable power delivery at an amperage of 3A. Its 24 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in the 395-024-525-504 for efficient and secure PCB connectivity like never before.