395-024-525-508

Heilind Number:EDA395-024-525-508
Manufacturer:EDAC
Manufacturer Number:395-024-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-508

Detailed Description

Introducing our 395-024-525-508 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in various electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and longevity. Featuring two rows of high-quality Copper Alloy contacts, each with 24 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the superior performance of our EDA395 series for all your connectivity needs.