395-024-525-512

Heilind Number:EDA395-024-525-512
Manufacturer:EDAC
Manufacturer Number:395-024-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-512

Detailed Description

Introducing our high-performance 395-024-525-512 Black Board To Board PCB Connector, a must-have for seamless and reliable electronic connectivity. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in the most demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission across 24 positions. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in the quality and durability of this connector for your PCB assembly needs.