395-024-525-558

Heilind Number:EDA395-024-525-558
Manufacturer:EDAC
Manufacturer Number:395-024-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-558

Detailed Description

Upgrade your PCB connectivity with our 395-024-525-558 Card Edge Connector. Designed for high performance, this connector features 24 positions across 2 rows, ensuring efficient signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your board. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB design with this essential component.