395-024-525-588

Heilind Number:EDA395-024-525-588
Manufacturer:EDAC
Manufacturer Number:395-024-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-588

Detailed Description

Introducing our 395-024-525-588 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows and 24 positions, it offers ample connectivity options for your electronic devices. The contact material, copper alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to power your electronic innovations.