395-024-525-604

Heilind Number:EDA395-024-525-604
Manufacturer:EDAC
Manufacturer Number:395-024-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-604

Detailed Description

Upgrade your PCB connections with our 395-024-525-604 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 24 positions, copper alloy contacts, and a pitch of .1 inches, it provides reliable connectivity for your electronic components. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.