395-024-525-658

Heilind Number:EDA395-024-525-658
Manufacturer:EDAC
Manufacturer Number:395-024-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-658

Detailed Description

Introducing our Black Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Engineered for optimal performance, this connector features a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it offers exceptional durability and conductivity. With 24 positions and a compact pitch of .1 inches, it allows for efficient PCB integration. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in the quality of our product to streamline your electronic connectivity needs.