395-024-525-802

Heilind Number:EDA395-024-525-802
Manufacturer:EDAC
Manufacturer Number:395-024-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-802

Detailed Description

Introducing the 395-024-525-802, a cutting-edge board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This sleek and sophisticated component boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of twenty-four positions each, this connector offers ample room for secure connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its compact design, featuring a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Engineered for performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 395-024-525-802 for seamless board-to-board connections that meet the highest standards of quality and innovation.