395-024-525-808

Heilind Number:EDA395-024-525-808
Manufacturer:EDAC
Manufacturer Number:395-024-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-808

Detailed Description

Introducing the 395-024-525-808, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. Featuring 24 positions spread across 2 rows, this connector offers ample space for intricate circuitry. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a low amperage rating of 3A, it's ideal for small to medium power requirements. Each contact is meticulously crafted from copper alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Trust in the 395-024-525-808 for robust and consistent board-to-board connections.