395-024-540-101

Heilind Number:EDA395-024-540-101
Manufacturer:EDAC
Manufacturer Number:395-024-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-101

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 24 positions with a 0.1-inch pitch and a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation and 3A amperage make it ideal for various electronic applications, meeting the highest industry standards for quality and functionality. Upgrade your connectivity solutions with this essential component.