395-024-540-102

Heilind Number:EDA395-024-540-102
Manufacturer:EDAC
Manufacturer Number:395-024-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transfer. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees stability and longevity. With a low-amperage rating of 3A, it offers reliable power transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Its compact design, with a pitch and row spacing of .1in and .2in respectively, saves valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust this connector to deliver seamless and secure connections for your electronic devices.