395-024-540-104

Heilind Number:EDA395-024-540-104
Manufacturer:EDAC
Manufacturer Number:395-024-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-104

Detailed Description

Elevate your PCB connectivity with our 24-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. Each contact is crafted from high-quality Copper Alloy, ensuring reliable performance. With a compact pitch of .1 inches and a single row design, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial environments. Upgrade your connectivity solutions with this high-performance connector.