395-024-540-107

Heilind Number:EDA395-024-540-107
Manufacturer:EDAC
Manufacturer Number:395-024-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-107

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it offers both style and reliability. The 24 copper alloy contacts ensure secure and efficient power transmission, while the straight mount orientation and tight .1-inch pitch make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.