395-024-540-112

Heilind Number:EDA395-024-540-112
Manufacturer:EDAC
Manufacturer Number:395-024-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-112

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 24 positions in a single row, ensuring reliable connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronics project.