395-024-540-188

Heilind Number:EDA395-024-540-188
Manufacturer:EDAC
Manufacturer Number:395-024-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, with a pitch of .1 inches for efficient signal transmission. The straight mount orientation ensures a secure and stable connection, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project.