395-024-540-207

Heilind Number:EDA395-024-540-207
Manufacturer:EDAC
Manufacturer Number:395-024-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-207

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless communication between circuit boards. This high-performance connector features 24 positions, ensuring ample connectivity for your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation and dual-row configuration make it easy to integrate into your system. Upgrade your PCB connections with this essential component.