395-024-540-212

Heilind Number:EDA395-024-540-212
Manufacturer:EDAC
Manufacturer Number:395-024-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-212

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With two rows and a .1-inch pitch, it offers precision and stability in your circuitry. The contact material, made of high-quality copper alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient and secure connections.