395-024-540-258

Heilind Number:EDA395-024-540-258
Manufacturer:EDAC
Manufacturer Number:395-024-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Specially designed for seamless integration, it features two rows with a total of 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting reliability, even in challenging environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection capabilities with this essential component.