395-024-540-402

Heilind Number:EDA395-024-540-402
Manufacturer:EDAC
Manufacturer Number:395-024-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and a compact pitch of .1 inch, it offers 24 positions for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Its straight mount orientation and .2 inch row spacing make it easy to install and use, perfect for a wide range of applications.Upgrade your PCB connectivity with this premium Card Edge Connector.