395-024-540-403

Heilind Number:EDA395-024-540-403
Manufacturer:EDAC
Manufacturer Number:395-024-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 24 positions with a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient PCB connections. Operating within a wide temperature range of -40 to 105°C, it guarantees stable operation in various environments. Perfect for a range of applications, this black connector is a must-have component for your electronics projects.