395-024-540-404

Heilind Number:EDA395-024-540-404
Manufacturer:EDAC
Manufacturer Number:395-024-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge 24-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each connector features high-quality Copper Alloy contacts for optimal conductivity, with a pitch of .1 inch for precise alignment. Its straight mount orientation and single row design make installation a breeze, while an operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.