395-024-540-502

Heilind Number:EDA395-024-540-502
Manufacturer:EDAC
Manufacturer Number:395-024-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its two rows of 24 copper alloy contacts ensure reliable power transmission, while a 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable in any application. Upgrade your connectivity solutions with this essential component.