395-024-540-503

Heilind Number:EDA395-024-540-503
Manufacturer:EDAC
Manufacturer Number:395-024-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-503

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board-to-Board PCB Connector. Designed for optimal performance, it features 24 positions in two rows, with a pitch of .1 inch and row spacing of .2 inch. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Contacts are made of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in industries such as automotive, telecommunications, and more. Upgrade your connectivity solutions with this essential component.