395-024-540-508

Heilind Number:EDA395-024-540-508
Manufacturer:EDAC
Manufacturer Number:395-024-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-508

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring 24 positions across two rows and a compact .1-inch pitch, it ensures seamless data transmission within your circuitry. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it offers flexibility for various setups and environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.