395-024-540-512

Heilind Number:EDA395-024-540-512
Manufacturer:EDAC
Manufacturer Number:395-024-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-512

Detailed Description

Enhance your PCB connectivity with our Black Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features 24 positions spread across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile Card Edge Connector.