395-024-540-602

Heilind Number:EDA395-024-540-602
Manufacturer:EDAC
Manufacturer Number:395-024-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-602

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Designed for seamless board-to-board integration, it features 24 positions in a single row layout with a pitch of .1 inches, ensuring efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.