395-024-540-604

Heilind Number:EDA395-024-540-604
Manufacturer:EDAC
Manufacturer Number:395-024-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-604

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precision alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system with this high-quality connector, a must-have in any electronics toolkit.