395-024-540-607

Heilind Number:EDA395-024-540-607
Manufacturer:EDAC
Manufacturer Number:395-024-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-607

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setup. Crafted with precision, this connector features 24 positions in a single row layout, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a sleek touch to your PCB assembly. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. With a straight mount orientation, it facilitates secure connections on your board. Elevate your connectivity solutions with this high-performance card edge connector.