395-024-540-612

Heilind Number:EDA395-024-540-612
Manufacturer:EDAC
Manufacturer Number:395-024-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-612

Detailed Description

Enhance your connectivity with this reliable Board To Board PCB Connector. Designed for seamless integration, it boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row and 24 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential connector.