395-024-540-658

Heilind Number:EDA395-024-540-658
Manufacturer:EDAC
Manufacturer Number:395-024-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-658

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also high-performing, with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure reliable conductivity. With 24 positions and a pitch of .1 inch, they offer ample versatility for your PCB projects. The straight mount orientation and compact row spacing of .2 inch make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your connectivity with these essential components.