395-024-540-678

Heilind Number:EDA395-024-540-678
Manufacturer:EDAC
Manufacturer Number:395-024-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-678

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for optimal performance, it features 24 positions in a single row with a pitch of 0.1 inches, ensuring seamless integration into your electronic setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Its straight mount orientation and compact design make it easy to install and save valuable space on your PCB. Upgrade your connectivity solutions with this essential component.