395-024-540-688

Heilind Number:EDA395-024-540-688
Manufacturer:EDAC
Manufacturer Number:395-024-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-688

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 24 positions and straight mount orientation ensure efficient and reliable board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and electronic applications. Upgrade your setup with this essential component for seamless data transfer.