395-024-540-802

Heilind Number:EDA395-024-540-802
Manufacturer:EDAC
Manufacturer Number:395-024-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows and 24 positions, this connector offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various environments. Upgrade your electronic connections with this essential component.