395-024-540-803

Heilind Number:EDA395-024-540-803
Manufacturer:EDAC
Manufacturer Number:395-024-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-803

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and 24 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Whether for professional or personal projects, trust in this connector to deliver exceptional performance.