395-024-540-807

Heilind Number:EDA395-024-540-807
Manufacturer:EDAC
Manufacturer Number:395-024-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-807

Detailed Description

Enhance connectivity in your electronic designs with this 24-position, dual-row Card Edge Connector. Designed for seamless PCB-to-PCB integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Ideal for professionals in the electronics industry, this connector is a reliable solution for board-to-board connections.