395-024-540-858

Heilind Number:EDA395-024-540-858
Manufacturer:EDAC
Manufacturer Number:395-024-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-540-858

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector is a reliable solution for your electronic projects. With an amperage of 3A and copper alloy contact material, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting 24 positions in 2 rows, it offers ample connectivity options with a pitch of .1in. Its straight mount orientation and row spacing of .2in make it easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless and secure board-to-board connections in your applications.