395-024-541-101

Heilind Number:EDA395-024-541-101
Manufacturer:EDAC
Manufacturer Number:395-024-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-101

Detailed Description

Enhance your electronic connections with this high-performance 24-position board-to-board PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and row spacing of .2 inch allow for easy installation and efficient use in various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer applications. Upgrade your connectivity solutions with this essential component.