395-024-541-102

Heilind Number:EDA395-024-541-102
Manufacturer:EDAC
Manufacturer Number:395-024-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-102

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring 24 positions in a single row with a pitch of .1 inches, this straight-mount connector ensures seamless integration on your PCB. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, ensuring reliable and efficient power delivery at an amperage of 3A. With a compact design and efficient row spacing of .2 inches, this connector is ideal for maximizing space on your board while enabling high-speed data transfer. Upgrade your connectivity solutions with this essential component.