395-024-541-104

Heilind Number:EDA395-024-541-104
Manufacturer:EDAC
Manufacturer Number:395-024-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-104

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 24 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in even the most demanding environments. With a straight mount orientation and a compact single-row design, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial and commercial settings. Elevate your PCB connections with this high-quality and versatile connector.