395-024-541-112

Heilind Number:EDA395-024-541-112
Manufacturer:EDAC
Manufacturer Number:395-024-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a single row layout and a pitch of .1 inches, ensuring precise alignment and optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in harsh environmental conditions, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, offers superior conductivity and long-term stability. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.