395-024-541-178

Heilind Number:EDA395-024-541-178
Manufacturer:EDAC
Manufacturer Number:395-024-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-178

Detailed Description

Enhance your connectivity with this sleek Black Board-to-Board PCB Connector. Featuring a single row with 24 positions, it offers seamless communication for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in challenging environments. Perfect for various applications, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.