395-024-541-201

Heilind Number:EDA395-024-541-201
Manufacturer:EDAC
Manufacturer Number:395-024-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. Its precision-engineered Copper Alloy contacts, with a 3A amperage rating, guarantee reliable power transmission. With two rows and 24 positions, this connector offers versatile connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transfer. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Rated for an operating temperature range of -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.