395-024-541-202

Heilind Number:EDA395-024-541-202
Manufacturer:EDAC
Manufacturer Number:395-024-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-202

Detailed Description

Enhance data connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of 24 copper alloy contacts, this connector guarantees seamless signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The straight mount orientation allows for easy installation, while its broad operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component to optimize connectivity in your electronic systems.